LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6213KLJTR-1-T

DigiKey Part Number
620-A6213KLJTR-1-TTR-ND - Tape & Reel (TR)
620-A6213KLJTR-1-TCT-ND - Cut Tape (CT)
620-A6213KLJTR-1-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6213KLJTR-1-T
Description
IC LED DRIVER RGLTR PWM 3A 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
3A
Manufacturer
Allegro MicroSystems
Dimming
PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
DC DC Regulator
Qualification
AEC-Q100
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
8-SOIC-EP
Voltage - Supply (Min)
6V
Base Product Number
Voltage - Supply (Max)
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,37900 Kč323,79 Kč
2529,49800 Kč737,45 Kč
10026,33570 Kč2 633,57 Kč
25024,82804 Kč6 207,01 Kč
50023,97972 Kč11 989,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,24724 Kč66 741,72 Kč
6 00021,79505 Kč130 770,30 Kč
9 00021,56859 Kč194 117,31 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč