
A6211GLJTR-T | |
|---|---|
DigiKey Part Number | 620-1477-2-ND - Tape & Reel (TR) 620-1477-1-ND - Cut Tape (CT) 620-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6211GLJTR-T |
Description | IC LED DRIVER RGLTR PWM 3A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | A6211GLJTR-T Models |
Category | Voltage - Supply (Max) 48V |
Manufacturer Allegro MicroSystems | Current - Output / Channel 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Supply (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 16,74700 Kč | 167,47 Kč |
| 25 | 15,14120 Kč | 378,53 Kč |
| 100 | 13,35590 Kč | 1 335,59 Kč |
| 250 | 12,50748 Kč | 3 126,87 Kč |
| 500 | 11,99566 Kč | 5 997,83 Kč |
| 1 000 | 11,70744 Kč | 11 707,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,09527 Kč | 33 285,81 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |








