Bipolar Motor Driver DMOS Logic 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5984GLPTR-T

DigiKey Part Number
620-1787-2-ND - Tape & Reel (TR)
620-1787-1-ND - Cut Tape (CT)
620-1787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5984GLPTR-T
Description
IC MTR DRV BIPOLAR 8-40V 24TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 24-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
DMOS
Step Resolution
1 ~ 1/32
Applications
General Purpose
Current - Output
2A
Voltage - Supply
8V ~ 40V
Voltage - Load
8V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1035,42400 Kč354,24 Kč
2532,32840 Kč808,21 Kč
10028,92680 Kč2 892,68 Kč
25027,30328 Kč6 825,82 Kč
50026,32478 Kč13 162,39 Kč
1 00025,51908 Kč25 519,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00024,31044 Kč97 241,76 Kč
8 00023,86121 Kč190 889,68 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč