
A5977GLPTR-T | |
|---|---|
DigiKey Part Number | 620-1784-2-ND - Tape & Reel (TR) 620-1784-1-ND - Cut Tape (CT) 620-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5977GLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 8V ~ 40V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 28-TSSOP-EP |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,14100 Kč | 551,41 Kč |
| 25 | 50,58000 Kč | 1 264,50 Kč |
| 100 | 45,56990 Kč | 4 556,99 Kč |
| 250 | 43,18112 Kč | 10 795,28 Kč |
| 500 | 42,67424 Kč | 21 337,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 38,77774 Kč | 155 110,96 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |


