
A5947GETTR-T | |
|---|---|
DigiKey Part Number | 620-2036-2-ND - Tape & Reel (TR) 620-2036-1-ND - Cut Tape (CT) 620-2036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5947GETTR-T |
Description | THREE PHASE FOC BLDC MOTOR DRIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | - | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,44500 Kč | 434,45 Kč |
| 25 | 39,74520 Kč | 993,63 Kč |
| 100 | 35,68610 Kč | 3 568,61 Kč |
| 250 | 33,74884 Kč | 8 437,21 Kč |
| 500 | 32,58092 Kč | 16 290,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,13905 Kč | 46 708,58 Kč |
| 3 000 | 30,43345 Kč | 91 300,35 Kč |
| 4 500 | 30,07996 Kč | 135 359,82 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |


