
A5932KESSR-J | |
|---|---|
DigiKey Part Number | 620-A5932KESSR-JTR-ND - Tape & Reel (TR) 620-A5932KESSR-JCT-ND - Cut Tape (CT) 620-A5932KESSR-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5932KESSR-J |
Description | IC MTRDRV MULTPHAS 5-50V 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Fan Control | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 5 | 52,32800 Kč | 261,64 Kč |
| 10 | 49,97500 Kč | 499,75 Kč |
| 25 | 47,15320 Kč | 1 178,83 Kč |
| 50 | 45,22540 Kč | 2 261,27 Kč |
| 100 | 43,45960 Kč | 4 345,96 Kč |
| 500 | 39,90586 Kč | 19 952,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 37,86093 Kč | 56 791,40 Kč |
| 3 000 | 36,70744 Kč | 110 122,32 Kč |
| 4 500 | 36,07750 Kč | 162 348,75 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

