Multiphase Motor Driver NMOS Analog, I2C, PWM 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5932GESSR-1-T

DigiKey Part Number
620-A5932GESSR-1-T-ND
Manufacturer
Manufacturer Product Number
A5932GESSR-1-T
Description
5932-1 (SENSORLESS SINE BLDC GAT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS Analog, I2C, PWM 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Fan Controller
Manufacturer
Allegro MicroSystems
Current - Output
61.6mA
Packaging
Bulk
Voltage - Supply
5.5V ~ 50V
Part Status
Active
Voltage - Load
5.5V ~ 50V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 105°C (TA)
Motor Type - AC, DC
Brushless DC (BLDC)
Grade
Automotive
Function
Fan Control
Qualification
AEC-Q100
Output Configuration
Half Bridge (3)
Mounting Type
Surface Mount
Interface
Analog, I2C, PWM
Package / Case
24-WFQFN Exposed Pad
Technology
NMOS
Supplier Device Package
24-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 938
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,61000 Kč63,61 Kč
556,76800 Kč283,84 Kč
1054,20300 Kč542,03 Kč
2551,14600 Kč1 278,65 Kč
5049,06880 Kč2 453,44 Kč
10047,16050 Kč4 716,05 Kč
50043,32438 Kč21 662,19 Kč
1 00041,89578 Kč41 895,78 Kč
5 00039,01885 Kč195 094,25 Kč
Unit Price without VAT:63,61000 Kč
Unit Price with VAT:76,96810 Kč