
A4993KLPTR-T | |
|---|---|
DigiKey Part Number | 620-A4993KLPTR-TTR-ND - Tape & Reel (TR) 620-A4993KLPTR-TCT-ND - Cut Tape (CT) 620-A4993KLPTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4993KLPTR-T |
Description | IC MOTOR DVR STEP AUTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI, Step/Direction 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | - | |
Current - Output | 1.4A | |
Voltage - Supply | 3.5V ~ 50V | |
Voltage - Load | 3.5V ~ 50V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,24000 Kč | 86,24 Kč |
| 10 | 65,30200 Kč | 653,02 Kč |
| 25 | 60,05720 Kč | 1 501,43 Kč |
| 100 | 54,29130 Kč | 5 429,13 Kč |
| 250 | 51,54176 Kč | 12 885,44 Kč |
| 500 | 49,88536 Kč | 24 942,68 Kč |
| 1 000 | 48,52161 Kč | 48 521,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 46,47569 Kč | 185 902,76 Kč |
| Unit Price without VAT: | 86,24000 Kč |
|---|---|
| Unit Price with VAT: | 104,35040 Kč |



