
A4986SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1342-2-ND - Tape & Reel (TR) 620-1342-1-ND - Cut Tape (CT) 620-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4986SLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4986SLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 51,34000 Kč | 513,40 Kč |
| 25 | 47,07760 Kč | 1 176,94 Kč |
| 100 | 42,38870 Kč | 4 238,87 Kč |
| 250 | 40,15152 Kč | 10 037,88 Kč |
| 500 | 38,80304 Kč | 19 401,52 Kč |
| 1 000 | 37,69288 Kč | 37 692,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 36,02748 Kč | 144 109,92 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |


