
A4986SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1342-2-ND - Tape & Reel (TR) 620-1342-1-ND - Cut Tape (CT) 620-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4986SLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 24TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4986SLPTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 8V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 24-TSSOP-EP |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,34000 Kč | 86,34 Kč |
| 10 | 65,31900 Kč | 653,19 Kč |
| 25 | 60,05560 Kč | 1 501,39 Kč |
| 100 | 54,26600 Kč | 5 426,60 Kč |
| 250 | 51,50476 Kč | 12 876,19 Kč |
| 500 | 51,26490 Kč | 25 632,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 46,41512 Kč | 185 660,48 Kč |
| Unit Price without VAT: | 86,34000 Kč |
|---|---|
| Unit Price with VAT: | 104,47140 Kč |


