
A4985SESTR-T | |
|---|---|
DigiKey Part Number | 620-1456-2-ND - Tape & Reel (TR) 620-1456-1-ND - Cut Tape (CT) 620-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4985SESTR-T |
Description | IC MTR DRVR BIPOLAR 3-5.5V 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A4985SESTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 8V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-WFQFN Exposed Pad |
Interface Logic | Supplier Device Package 24-QFN (4x4) |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 48,44700 Kč | 484,47 Kč |
| 25 | 44,38040 Kč | 1 109,51 Kč |
| 100 | 39,90280 Kč | 3 990,28 Kč |
| 250 | 37,76764 Kč | 9 441,91 Kč |
| 500 | 37,13572 Kč | 18 567,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 34,89139 Kč | 52 337,08 Kč |
| 3 000 | 34,11355 Kč | 102 340,65 Kč |
| 4 500 | 33,72422 Kč | 151 758,99 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |


