
A4985SESTR-T | |
|---|---|
DigiKey Part Number | 620-1456-2-ND - Tape & Reel (TR) 620-1456-1-ND - Cut Tape (CT) 620-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4985SESTR-T |
Description | IC MTR DRVR BIPOLAR 3-5.5V 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A4985SESTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,11100 Kč | 381,11 Kč |
| 25 | 34,81480 Kč | 870,37 Kč |
| 100 | 31,18620 Kč | 3 118,62 Kč |
| 250 | 29,45684 Kč | 7 364,21 Kč |
| 500 | 28,41450 Kč | 14 207,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,12675 Kč | 40 690,12 Kč |
| 3 000 | 26,49640 Kč | 79 489,20 Kč |
| 4 500 | 26,18096 Kč | 117 814,32 Kč |
| 7 500 | 25,83129 Kč | 193 734,67 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |



