Bipolar Motor Driver DMOS Logic 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4984SETTR-T

DigiKey Part Number
620-1455-2-ND - Tape & Reel (TR)
620-1455-1-ND - Cut Tape (CT)
620-1455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4984SETTR-T
Description
IC MTR DRVR BIPOLAR 3-5.5V 32QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
A4984SETTR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Allegro MicroSystems
Current - Output
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Voltage - Load
8V ~ 35V
Motor Type - Stepper
Bipolar
Operating Temperature
-20°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
32-VFQFN Exposed Pad
Interface
Logic
Supplier Device Package
32-QFN (5x5)
Technology
DMOS
Base Product Number
Step Resolution
1, 1/2, 1/4, 1/8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1062,40600 Kč624,06 Kč
2557,33280 Kč1 433,32 Kč
10051,75800 Kč5 175,80 Kč
25049,10004 Kč12 275,01 Kč
50048,76870 Kč24 384,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50045,52031 Kč68 280,46 Kč
3 00044,55195 Kč133 655,85 Kč
4 50044,06748 Kč198 303,66 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč