
A4984SESTR-T | |
|---|---|
DigiKey Part Number | 620-1454-2-ND - Tape & Reel (TR) 620-1454-1-ND - Cut Tape (CT) 620-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4984SESTR-T |
Description | IC MTR DRVR BIPOLAR 3-5.5V 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A4984SESTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 8V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-WFQFN Exposed Pad |
Interface Logic | Supplier Device Package 24-QFN (4x4) |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,55600 Kč | 575,56 Kč |
| 25 | 52,83080 Kč | 1 320,77 Kč |
| 100 | 47,63400 Kč | 4 763,40 Kč |
| 250 | 45,15576 Kč | 11 288,94 Kč |
| 500 | 44,70474 Kč | 22 352,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 41,81584 Kč | 62 723,76 Kč |
| 3 000 | 40,91264 Kč | 122 737,92 Kč |
| 4 500 | 40,46035 Kč | 182 071,57 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |



