
A4975SLBTR-T | |
|---|---|
DigiKey Part Number | 620-1439-2-ND - Tape & Reel (TR) 620-1439-1-ND - Cut Tape (CT) 620-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4975SLBTR-T |
Description | IC MTR DRV BIPLR 4.5-5.5V 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A4975SLBTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Voltage - Load 5V ~ 50V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-PowerSOIC (0.295", 7.50mm Width) |
Interface Parallel | Supplier Device Package 16-SOIC |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 10 | 65,79900 Kč | 657,99 Kč |
| 25 | 60,49760 Kč | 1 512,44 Kč |
| 100 | 54,67270 Kč | 5 467,27 Kč |
| 250 | 51,89432 Kč | 12 973,58 Kč |
| 500 | 51,66700 Kč | 25 833,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,84087 Kč | 48 840,87 Kč |
| 2 000 | 47,70612 Kč | 95 412,24 Kč |
| 3 000 | 47,13816 Kč | 141 414,48 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |

