
A4970SLBTR-T | |
|---|---|
DigiKey Part Number | 620-1437-2-ND - Tape & Reel (TR) 620-1437-1-ND - Cut Tape (CT) 620-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4970SLBTR-T |
Description | IC MOTOR DRIVER BIPOLAR 24SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS On/Off 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A4970SLBTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 750mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 7.45V ~ 45V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 62,66600 Kč | 626,66 Kč |
| 25 | 57,59280 Kč | 1 439,82 Kč |
| 100 | 52,02090 Kč | 5 202,09 Kč |
| 250 | 49,36392 Kč | 12 340,98 Kč |
| 500 | 47,76246 Kč | 23 881,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,44430 Kč | 46 444,30 Kč |
| 2 000 | 45,35938 Kč | 90 718,76 Kč |
| 3 000 | 44,81643 Kč | 134 449,29 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |


