
A4964KEVTR-J | |
|---|---|
DigiKey Part Number | 620-1880-2-ND - Tape & Reel (TR) 620-1880-1-ND - Cut Tape (CT) 620-1880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4964KEVTR-J |
Description | IC MOTOR DRIVER 5.5V-50V 36QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver SPI 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | A4964KEVTR-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Interface | SPI | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 74,27000 Kč | 742,70 Kč |
| 25 | 68,39480 Kč | 1 709,87 Kč |
| 100 | 61,95250 Kč | 6 195,25 Kč |
| 250 | 58,87924 Kč | 14 719,81 Kč |
| 500 | 57,02678 Kč | 28 513,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 54,73843 Kč | 82 107,65 Kč |
| 3 000 | 53,61888 Kč | 160 856,64 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |

