
A4956GLPTR-T | |
|---|---|
DigiKey Part Number | 620-1773-2-ND - Tape & Reel (TR) 620-1773-1-ND - Cut Tape (CT) 620-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4956GLPTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Parallel 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Parallel | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 25 | 21,54400 Kč | 538,60 Kč |
| 100 | 19,14180 Kč | 1 914,18 Kč |
| 250 | 17,99528 Kč | 4 498,82 Kč |
| 500 | 17,30404 Kč | 8 652,02 Kč |
| 1 000 | 16,73499 Kč | 16 734,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,88100 Kč | 63 524,00 Kč |
| 8 000 | 15,56377 Kč | 124 510,16 Kč |
| 12 000 | 15,40485 Kč | 184 858,20 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


