
A4955KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1771-2-ND - Tape & Reel (TR) 620-1771-1-ND - Cut Tape (CT) 620-1771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4955KLPTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 20TSSOP |
Customer Reference | |
Detailed Description | Motor Driver NMOS Parallel 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Parallel | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 27,74400 Kč | 277,44 Kč |
| 25 | 25,23480 Kč | 630,87 Kč |
| 100 | 22,48140 Kč | 2 248,14 Kč |
| 250 | 21,16620 Kč | 5 291,55 Kč |
| 500 | 20,37472 Kč | 10 187,36 Kč |
| 1 000 | 19,72259 Kč | 19 722,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,74450 Kč | 74 978,00 Kč |
| 8 000 | 18,38107 Kč | 147 048,56 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |



