High-Side, Low-Side Gate Driver IC TTL 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4919GETTR-T

DigiKey Part Number
620-1978-2-ND - Tape & Reel (TR)
620-1978-1-ND - Cut Tape (CT)
620-1978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4919GETTR-T
Description
IC GATE DRVR HI/LOW SIDE 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC TTL 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5.5V ~ 50V
Manufacturer
Allegro MicroSystems
Logic Voltage - VIL, VIH
0.8V, 1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
TTL
Part Status
Active
Rise / Fall Time (Typ)
35ns, 20ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Driven Configuration
High-Side, Low-Side
Mounting Type
Surface Mount
Channel Type
3-Phase
Package / Case
28-VFQFN Exposed Pad
Number of Drivers
6
Supplier Device Package
28-QFN (5x5)
Gate Type
MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,79000 Kč72,79 Kč
1054,76700 Kč547,67 Kč
2550,23680 Kč1 255,92 Kč
10045,26060 Kč4 526,06 Kč
25042,88808 Kč10 722,02 Kč
50042,38464 Kč21 192,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50039,69107 Kč59 536,61 Kč
3 00038,82682 Kč116 480,46 Kč
4 50038,39410 Kč172 773,45 Kč
Manufacturers Standard Package
Unit Price without VAT:72,79000 Kč
Unit Price with VAT:88,07590 Kč