
A4918KJPTR-5-T | |
---|---|
DigiKey Part Number | 620-A4918KJPTR-5-TTR-ND - Tape & Reel (TR) 620-A4918KJPTR-5-TCT-ND - Cut Tape (CT) 620-A4918KJPTR-5-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4918KJPTR-5-T |
Description | IC MTR DRV MULTPHS 4.5-50V 48QFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS SPI 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 97,69000 Kč | 97,69 Kč |
5 | 87,69400 Kč | 438,47 Kč |
10 | 83,94500 Kč | 839,45 Kč |
25 | 79,49560 Kč | 1 987,39 Kč |
50 | 76,44200 Kč | 3 822,10 Kč |
100 | 73,65070 Kč | 7 365,07 Kč |
500 | 68,20158 Kč | 34 100,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 64,78755 Kč | 97 181,32 Kč |
3 000 | 62,96034 Kč | 188 881,02 Kč |
Unit Price without VAT: | 97,69000 Kč |
---|---|
Unit Price with VAT: | 118,20490 Kč |