Bipolar Motor Driver DMOS Logic 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3987SLPTR-T

DigiKey Part Number
620-1171-2-ND - Tape & Reel (TR)
620-1171-1-ND - Cut Tape (CT)
620-1171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3987SLPTR-T
Description
IC MTR DRV BIPOLR 3-5.5V 24TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
A3987SLPTR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Allegro MicroSystems
Current - Output
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Voltage - Load
8V ~ 50V
Motor Type - Stepper
Bipolar
Operating Temperature
-20°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Interface
Logic
Supplier Device Package
24-TSSOP-EP
Technology
DMOS
Base Product Number
Step Resolution
1, 1/2, 1/4, 1/16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,30000 Kč129,30 Kč
1099,21000 Kč992,10 Kč
2591,67240 Kč2 291,81 Kč
10083,38030 Kč8 338,03 Kč
25080,32788 Kč20 081,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00072,14303 Kč288 572,12 Kč
Manufacturers Standard Package
Unit Price without VAT:129,30000 Kč
Unit Price with VAT:156,45300 Kč