A4919GLPTR-5-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3980KLPTR-T

DigiKey Part Number
620-1298-2-ND - Tape & Reel (TR)
620-1298-1-ND - Cut Tape (CT)
620-1298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3980KLPTR-T
Description
IC MTR DRV BIPOLR 3-5.5V 28TSSOP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
DMOS
Step Resolution
1, 1/2, 1/8, 1/16
Applications
-
Current - Output
1A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
7V ~ 50V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 024
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,94000 Kč108,94 Kč
1083,04900 Kč830,49 Kč
2576,60440 Kč1 915,11 Kč
10069,51800 Kč6 951,80 Kč
25066,13940 Kč16 534,85 Kč
50064,10308 Kč32 051,54 Kč
1 00062,42689 Kč62 426,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00059,91182 Kč239 647,28 Kč
Manufacturers Standard Package
Unit Price without VAT:108,94000 Kč
Unit Price with VAT:131,81740 Kč