
A3967SLBTR-T | |
|---|---|
DigiKey Part Number | 620-1140-2-ND - Tape & Reel (TR) 620-1140-1-ND - Cut Tape (CT) 620-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3967SLBTR-T |
Description | IC MTR DRV BIPOLAR 3-5.5V 24SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Logic 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A3967SLBTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 750mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 4.75V ~ 30V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interface Logic | Supplier Device Package 24-SOIC |
Technology Bipolar | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,28000 Kč | 702,80 Kč |
| 25 | 64,66560 Kč | 1 616,64 Kč |
| 100 | 58,49200 Kč | 5 849,20 Kč |
| 250 | 55,54980 Kč | 13 887,45 Kč |
| 500 | 55,43514 Kč | 27 717,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,61552 Kč | 41 615,52 Kč |
| 2 000 | 40,61937 Kč | 81 238,74 Kč |
| 3 000 | 40,12067 Kč | 120 362,01 Kč |
| 5 000 | 39,56792 Kč | 197 839,60 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |





