
A3924KLVTR-T | |
|---|---|
DigiKey Part Number | 620-1797-2-ND - Tape & Reel (TR) 620-1797-1-ND - Cut Tape (CT) 620-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3924KLVTR-T |
Description | IC MOTOR DRVR 5.5V-50V 38-ETSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 38-eTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | A3924KLVTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 25 | 71,11600 Kč | 1 777,90 Kč |
| 100 | 64,45760 Kč | 6 445,76 Kč |
| 250 | 61,28056 Kč | 15 320,14 Kč |
| 500 | 59,36554 Kč | 29 682,77 Kč |
| 1 000 | 57,78965 Kč | 57 789,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 55,42553 Kč | 221 702,12 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |


