
A3916GESTR-T-1 | |
|---|---|
DigiKey Part Number | 620-1832-2-ND - Tape & Reel (TR) 620-1832-1-ND - Cut Tape (CT) 620-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3916GESTR-T-1 |
Description | IC MTR DRVR BIPOLR 2.7-15V 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 20-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A3916GESTR-T-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 2.7V ~ 15V | |
Voltage - Load | 2.7V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 16,14500 Kč | 161,45 Kč |
| 25 | 14,57520 Kč | 364,38 Kč |
| 100 | 12,85730 Kč | 1 285,73 Kč |
| 250 | 12,03724 Kč | 3 009,31 Kč |
| 500 | 11,54256 Kč | 5 771,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,93225 Kč | 16 398,38 Kč |
| 3 000 | 10,63348 Kč | 31 900,44 Kč |
| 4 500 | 10,48388 Kč | 47 177,46 Kč |
| 7 500 | 10,31812 Kč | 77 385,90 Kč |
| 10 500 | 10,22120 Kč | 107 322,60 Kč |
| 15 000 | 10,12807 Kč | 151 921,05 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |


