Motor Driver Power MOSFET Parallel 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3910EEETR-T

DigiKey Part Number
620-1495-2-ND - Tape & Reel (TR)
620-1495-1-ND - Cut Tape (CT)
620-1495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3910EEETR-T
Description
IC MOTOR DRIVER 2.5V-5.5V 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
A3910EEETR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
Battery Powered
Current - Output
500mA
Voltage - Supply
2.5V ~ 5.5V
Voltage - Load
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,12600 Kč81,26 Kč
257,27360 Kč181,84 Kč
1006,33300 Kč633,30 Kč
2505,88532 Kč1 471,33 Kč
5005,61402 Kč2 807,01 Kč
1 0005,39124 Kč5 391,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,11595 Kč15 347,85 Kč
6 0004,98118 Kč29 887,08 Kč
9 0004,91372 Kč44 223,48 Kč
15 0004,83892 Kč72 583,80 Kč
21 0004,79523 Kč100 699,83 Kč
30 0004,75322 Kč142 596,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč