8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3908EEETR-T

DigiKey Part Number
620-1282-2-ND - Tape & Reel (TR)
620-1282-1-ND - Cut Tape (CT)
620-1282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3908EEETR-T
Description
IC MOTOR DRIVER 3V-5.5V 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
500mA
Voltage - Supply
3V ~ 5.5V
Voltage - Load
3V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1015,32400 Kč153,24 Kč
2513,82560 Kč345,64 Kč
10012,18160 Kč1 218,16 Kč
25011,39900 Kč2 849,75 Kč
50010,92664 Kč5 463,32 Kč
1 00010,53805 Kč10 538,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,05797 Kč30 173,91 Kč
6 0009,82305 Kč58 938,30 Kč
9 0009,70538 Kč87 348,42 Kč
15 0009,57507 Kč143 626,05 Kč
21 0009,49891 Kč199 477,11 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč