
A3214LUA-T | |
|---|---|
DigiKey Part Number | 620-1744-ND |
Manufacturer | |
Manufacturer Product Number | A3214LUA-T |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 19,61200 Kč | 98,06 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 17,46200 Kč | 436,55 Kč |
| 50 | 16,65560 Kč | 832,78 Kč |
| 100 | 15,92070 Kč | 1 592,07 Kč |
| 500 | 14,44410 Kč | 7 222,05 Kč |
| 4 000 | 12,93015 Kč | 51 720,60 Kč |
| 8 000 | 12,50696 Kč | 100 055,68 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |





