Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3213ELHLT-T

DigiKey Part Number
620-1041-2-ND - Tape & Reel (TR)
620-1041-1-ND - Cut Tape (CT)
620-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3213ELHLT-T
Description
MAGNETIC SWITCH OMNIPOLAR SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A3213ELHLT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±7mT Trip, ±1mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
2.4V ~ 5.5V
Current - Supply (Max)
2mA
Current - Output (Max)
1mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
516,75600 Kč83,78 Kč
1015,91600 Kč159,16 Kč
2514,88320 Kč372,08 Kč
5014,19040 Kč709,52 Kč
10013,55210 Kč1 355,21 Kč
50012,27040 Kč6 135,20 Kč
1 00011,79437 Kč11 794,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,11998 Kč33 359,94 Kč
6 00010,73988 Kč64 439,28 Kč
9 00010,53234 Kč94 791,06 Kč
15 00010,28538 Kč154 280,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč