Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3212ELHLT-T

DigiKey Part Number
620-1039-2-ND - Tape & Reel (TR)
620-1039-1-ND - Cut Tape (CT)
620-1039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3212ELHLT-T
Description
MAGNETIC SWITCH OMNIPOLAR SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.5mT Trip, ±1mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
2.5V ~ 3.5V
Current - Supply (Max)
2mA
Current - Output (Max)
1mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Shelf Life
60 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
510,12200 Kč50,61 Kč
109,57500 Kč95,75 Kč
258,92840 Kč223,21 Kč
508,48740 Kč424,37 Kč
1008,08420 Kč808,42 Kč
5007,27496 Kč3 637,48 Kč
1 0006,97449 Kč6 974,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,54886 Kč19 646,58 Kč
6 0006,30916 Kč37 854,96 Kč
9 0006,17831 Kč55 604,79 Kč
15 0006,02265 Kč90 339,75 Kč
21 0005,92541 Kč124 433,61 Kč
30 0005,82671 Kč174 801,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč