
| A31316LUCHTN-XZ-S-SE-10 | |
|---|---|
| DigiKey Part Number | 620-A31316LUCHTN-XZ-S-SE-10TR-ND - Tape & Reel (TR) 620-A31316LUCHTN-XZ-S-SE-10CT-ND - Cut Tape (CT) 620-A31316LUCHTN-XZ-S-SE-10DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | A31316LUCHTN-XZ-S-SE-10 | 
| Description | XZ POSITION SENSOR | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Magnetic Hall Effect Magnet SENT 3-SSIP Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Allegro MicroSystems | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Hall Effect | |
| Output Type | SENT | |
| Actuator Material | Magnet | |
| Termination Style | - | |
| Voltage - Supply | 4.5V ~ 6V | |
| Must Operate | 30 ~ 100mT | |
| Must Release | - | |
| Operating Temperature | -40°C ~ 150°C | |
| Package / Case | 3-SSIP Module | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 100,08000 Kč | 100,08 Kč | 
| 5 | 89,79800 Kč | 448,99 Kč | 
| 10 | 85,97000 Kč | 859,70 Kč | 
| 25 | 81,41800 Kč | 2 035,45 Kč | 
| 50 | 78,30140 Kč | 3 915,07 Kč | 
| 100 | 75,44880 Kč | 7 544,88 Kč | 
| 500 | 70,03300 Kč | 35 016,50 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 63,80509 Kč | 255 220,36 Kč | 
| Unit Price without VAT: | 100,08000 Kč | 
|---|---|
| Unit Price with VAT: | 121,09680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic