
A31315LOLATR-XY-S-SE-10 | |
|---|---|
DigiKey Part Number | 620-A31315LOLATR-XY-S-SE-10TR-ND - Tape & Reel (TR) 620-A31315LOLATR-XY-S-SE-10CT-ND - Cut Tape (CT) 620-A31315LOLATR-XY-S-SE-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31315LOLATR-XY-S-SE-10 |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.3% | |
Resistance | 1.2 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 5 | 59,50800 Kč | 297,54 Kč |
| 10 | 56,84200 Kč | 568,42 Kč |
| 25 | 53,65400 Kč | 1 341,35 Kč |
| 50 | 51,47860 Kč | 2 573,93 Kč |
| 100 | 49,48600 Kč | 4 948,60 Kč |
| 500 | 45,48208 Kč | 22 741,04 Kč |
| 1 000 | 43,99081 Kč | 43 990,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,87638 Kč | 125 629,14 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |

