
A31315LOLATR-XY-S-SE-10 | |
|---|---|
DigiKey Part Number | 620-A31315LOLATR-XY-S-SE-10TR-ND - Tape & Reel (TR) 620-A31315LOLATR-XY-S-SE-10CT-ND - Cut Tape (CT) 620-A31315LOLATR-XY-S-SE-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31315LOLATR-XY-S-SE-10 |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.3% | |
Resistance | 1.2 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,57000 Kč | 63,57 Kč |
| 5 | 56,79200 Kč | 283,96 Kč |
| 10 | 54,26700 Kč | 542,67 Kč |
| 25 | 51,21880 Kč | 1 280,47 Kč |
| 50 | 49,14760 Kč | 2 457,38 Kč |
| 100 | 47,24670 Kč | 4 724,67 Kč |
| 500 | 43,42362 Kč | 21 711,81 Kč |
| 1 000 | 41,99980 Kč | 41 999,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,98111 Kč | 119 943,33 Kč |
| Unit Price without VAT: | 63,57000 Kč |
|---|---|
| Unit Price with VAT: | 76,91970 Kč |



