Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A31315LLUBTR-XZ-S-SE-10

DigiKey Part Number
620-A31315LLUBTR-XZ-S-SE-10TR-ND - Tape & Reel (TR)
620-A31315LLUBTR-XZ-S-SE-10CT-ND - Cut Tape (CT)
620-A31315LLUBTR-XZ-S-SE-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A31315LLUBTR-XZ-S-SE-10
Description
SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
PWM, SENT
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
±0.3%
Resistance
1.2 kOhms
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C (TA)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
5130,35600 Kč651,78 Kč
10125,00100 Kč1 250,01 Kč
25118,62200 Kč2 965,55 Kč
50114,26700 Kč5 713,35 Kč
100110,27100 Kč11 027,10 Kč
500102,22624 Kč51 113,12 Kč
1 000100,38388 Kč100 383,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00093,95534 Kč375 821,36 Kč
Manufacturers Standard Package
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč