Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A31315LLUBTR-XZ-S-AR-10

DigiKey Part Number
620-A31315LLUBTR-XZ-S-AR-10TR-ND - Tape & Reel (TR)
620-A31315LLUBTR-XZ-S-AR-10CT-ND - Cut Tape (CT)
620-A31315LLUBTR-XZ-S-AR-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A31315LLUBTR-XZ-S-AR-10
Description
SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
±0.3%
Resistance
4.23 kOhms
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C (TA)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,44000 Kč135,44 Kč
5121,78800 Kč608,94 Kč
10116,77000 Kč1 167,70 Kč
25110,76880 Kč2 769,22 Kč
50106,66560 Kč5 333,28 Kč
100102,90070 Kč10 290,07 Kč
50095,32588 Kč47 662,94 Kč
1 00093,09715 Kč93 097,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00075,35783 Kč301 431,32 Kč
Manufacturers Standard Package
Unit Price without VAT:135,44000 Kč
Unit Price with VAT:163,88240 Kč