
A31315LLUBTR-XZ-S-AR-10 | |
|---|---|
DigiKey Part Number | 620-A31315LLUBTR-XZ-S-AR-10TR-ND - Tape & Reel (TR) 620-A31315LLUBTR-XZ-S-AR-10CT-ND - Cut Tape (CT) 620-A31315LLUBTR-XZ-S-AR-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31315LLUBTR-XZ-S-AR-10 |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.3% | |
Resistance | 4.23 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 5 | 130,35600 Kč | 651,78 Kč |
| 10 | 125,00100 Kč | 1 250,01 Kč |
| 25 | 118,62200 Kč | 2 965,55 Kč |
| 50 | 114,26700 Kč | 5 713,35 Kč |
| 100 | 110,27100 Kč | 11 027,10 Kč |
| 500 | 102,22624 Kč | 51 113,12 Kč |
| 1 000 | 100,38388 Kč | 100 383,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 93,95534 Kč | 375 821,36 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |

