Sensor Interface, Signal Conditioner IC Differential Input Analog Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17700LESBTR-AO

DigiKey Part Number
620-A17700LESBTR-AOTR-ND - Tape & Reel (TR)
620-A17700LESBTR-AOCT-ND - Cut Tape (CT)
620-A17700LESBTR-AODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A17700LESBTR-AO
Description
MAG SWITCH PRES SENSOR INTERFACE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Sensor Interface, Signal Conditioner IC Differential Input Analog Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sensor Interface, Signal Conditioner
Input Type
Differential
Output Type
Analog
Current - Supply
10 mA
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1048,37900 Kč483,79 Kč
2544,85160 Kč1 121,29 Kč
10039,94870 Kč3 994,87 Kč
25037,07996 Kč9 269,99 Kč
50035,12798 Kč17 563,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50018,73357 Kč28 100,35 Kč
3 00017,84095 Kč53 522,85 Kč
4 50017,36656 Kč78 149,52 Kč
7 50016,81660 Kč126 124,50 Kč
10 50016,48247 Kč173 065,93 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč