
A17700LESBTR-AO | |
|---|---|
DigiKey Part Number | 620-A17700LESBTR-AOTR-ND - Tape & Reel (TR) 620-A17700LESBTR-AOCT-ND - Cut Tape (CT) 620-A17700LESBTR-AODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A17700LESBTR-AO |
Description | MAG SWITCH PRES SENSOR INTERFACE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface, Signal Conditioner IC Differential Input Analog Output 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Allegro MicroSystems | Current - Supply 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-WFQFN Exposed Pad |
Type Sensor Interface, Signal Conditioner | Supplier Device Package 24-QFN (4x4) |
Input Type Differential | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,33000 Kč | 71,33 Kč |
| 10 | 59,73000 Kč | 597,30 Kč |
| 25 | 55,35880 Kč | 1 383,97 Kč |
| 100 | 49,32120 Kč | 4 932,12 Kč |
| 250 | 45,80952 Kč | 11 452,38 Kč |
| 500 | 43,43116 Kč | 21 715,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,15323 Kč | 60 229,85 Kč |
| 3 000 | 38,38364 Kč | 115 150,92 Kč |
| 4 500 | 37,44962 Kč | 168 523,29 Kč |
| Unit Price without VAT: | 71,33000 Kč |
|---|---|
| Unit Price with VAT: | 86,30930 Kč |

