Digital Switch Special Purpose Open Drain Hall Effect 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1469LK-T

DigiKey Part Number
620-1730-ND
Manufacturer
Manufacturer Product Number
A1469LK-T
Description
MAGNETIC SWITCH SPEC PURP 4SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Open Drain Hall Effect 4-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
7.5mA
Mfr
Current - Output (Max)
30mA
Packaging
Bulk
Output Type
Open Drain
Part Status
Active
Features
Temperature Compensated
Function
Special Purpose
Operating Temperature
-40°C ~ 150°C (TA)
Technology
Mounting Type
Through Hole
Polarization
South Pole
Supplier Device Package
4-SIP
Sensing Range
1mT Trip, 0.3mT Release
Package / Case
4-SSIP
Test Condition
25°C
Base Product Number
Voltage - Supply
4V ~ 26.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 943
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,26000 Kč50,26 Kč
544,67200 Kč223,36 Kč
1042,62900 Kč426,29 Kč
2540,15120 Kč1 003,78 Kč
5038,47420 Kč1 923,71 Kč
10036,93300 Kč3 693,30 Kč
50033,83638 Kč16 918,19 Kč
4 00030,65649 Kč122 625,96 Kč
Manufacturers Standard Package
Unit Price without VAT:50,26000 Kč
Unit Price with VAT:60,81460 Kč