
A1333LLPTR-5-DD-T | |
|---|---|
DigiKey Part Number | 620-A1333LLPTR-5-DD-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1333LLPTR-5-DD-T |
Description | ASIL ANGLE SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 16.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 54,51431 Kč | 654 171,72 Kč |
| Unit Price without VAT: | 54,51431 Kč |
|---|---|
| Unit Price with VAT: | 65,96232 Kč |



