
A1333LLETR-5-T | |
|---|---|
DigiKey Part Number | 620-A1333LLETR-5-TTR-ND - Tape & Reel (TR) 620-A1333LLETR-5-TCT-ND - Cut Tape (CT) 620-A1333LLETR-5-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1333LLETR-5-T |
Description | HALL-EFFECT ANGLE SENSOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 16.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 5 | 55,39200 Kč | 276,96 Kč |
| 10 | 52,91500 Kč | 529,15 Kč |
| 25 | 49,92480 Kč | 1 248,12 Kč |
| 50 | 47,88380 Kč | 2 394,19 Kč |
| 100 | 46,01500 Kč | 4 601,50 Kč |
| 500 | 42,25722 Kč | 21 128,61 Kč |
| 1 000 | 40,85812 Kč | 40 858,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 38,39789 Kč | 153 591,56 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

