
A1330LLETR-T-C02 | |
|---|---|
DigiKey Part Number | 620-A1330LLETR-T-C02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1330LLETR-T-C02 |
Description | PROGRAMMABLE ANGLE SENSOR IC WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-eTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 28,87224 Kč | 346 466,88 Kč |
| Unit Price without VAT: | 28,87224 Kč |
|---|---|
| Unit Price with VAT: | 34,93541 Kč |


