
A1318LLHLT-1-T | |
|---|---|
DigiKey Part Number | 620-1509-2-ND - Tape & Reel (TR) 620-1509-1-ND - Cut Tape (CT) 620-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1318LLHLT-1-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Category | Current - Output (Max) 10mA |
Manufacturer Allegro MicroSystems | Bandwidth 20kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Not For New Designs | Features Temperature Compensated |
Technology Hall Effect | Supplier Device Package SOT-23W |
Axis Single | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case SOT-23W |
Voltage - Supply 3V ~ 3.63V | Base Product Number |
Current - Supply (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1315LLHLT-1-T | Allegro MicroSystems | 0 | A1315LLHLT-1-T-ND | 18,32533 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 5 | 49,30400 Kč | 246,52 Kč |
| 10 | 47,05700 Kč | 470,57 Kč |
| 25 | 44,37280 Kč | 1 109,32 Kč |
| 50 | 42,53360 Kč | 2 126,68 Kč |
| 100 | 40,85160 Kč | 4 085,16 Kč |
| 500 | 37,46506 Kč | 18 732,53 Kč |
| 1 000 | 36,20454 Kč | 36 204,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,41719 Kč | 103 251,57 Kč |
| 6 000 | 33,40918 Kč | 200 455,08 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |




