
A1315LLHLX-5-T | |
|---|---|
DigiKey Part Number | 620-A1315LLHLX-5-TTR-ND - Tape & Reel (TR) 620-A1315LLHLX-5-TCT-ND - Cut Tape (CT) 620-A1315LLHLX-5-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1315LLHLX-5-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis SOT-23W |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer Allegro MicroSystems | Supplier Device Package SOT-23W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23W |
Technology Hall Effect | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 27,42400 Kč | 137,12 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 24,49200 Kč | 612,30 Kč |
| 50 | 23,40020 Kč | 1 170,01 Kč |
| 100 | 22,40700 Kč | 2 240,70 Kč |
| 500 | 20,41006 Kč | 10 205,03 Kč |
| 1 000 | 19,66694 Kč | 19 666,94 Kč |
| 5 000 | 18,17125 Kč | 90 856,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 17,61396 Kč | 176 139,60 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

