Hall Effect Sensor Axis SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1309LLHLX-9-T

DigiKey Part Number
620-A1309LLHLX-9-TTR-ND - Tape & Reel (TR)
620-A1309LLHLX-9-TCT-ND - Cut Tape (CT)
620-A1309LLHLX-9-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1309LLHLX-9-T
Description
SEN HALL EFFECT ANLG VOLT SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Axis SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1309LLHLX-9-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
-
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5V
Current - Supply (Max)
9mA
Current - Output (Max)
2mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 150°C
Features
-
Supplier Device Package
SOT-23W
Mounting Type
Surface Mount
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
525,11400 Kč125,57 Kč
1023,87500 Kč238,75 Kč
2522,40920 Kč560,23 Kč
5021,40540 Kč1 070,27 Kč
10020,48560 Kč2 048,56 Kč
50018,63950 Kč9 319,75 Kč
1 00017,95287 Kč17 952,87 Kč
5 00016,57129 Kč82 856,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00016,05663 Kč160 566,30 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč