
A1308KUA-2-T | |
|---|---|
DigiKey Part Number | 620-1864-ND |
Manufacturer | |
Manufacturer Product Number | A1308KUA-2-T |
Description | SEN HALL EFFECT ANLG VOLT 3-SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 11.5mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 3-SIP | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 5 | 30,15400 Kč | 150,77 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 25 | 26,97000 Kč | 674,25 Kč |
| 50 | 25,78980 Kč | 1 289,49 Kč |
| 100 | 24,70620 Kč | 2 470,62 Kč |
| 500 | 22,52834 Kč | 11 264,17 Kč |
| 4 000 | 20,29499 Kč | 81 179,96 Kč |
| 8 000 | 19,67048 Kč | 157 363,84 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |


