
A1250LLHLX-T | |
|---|---|
DigiKey Part Number | 620-1450-2-ND - Tape & Reel (TR) 620-1450-1-ND - Cut Tape (CT) 620-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1250LLHLX-T |
Description | MAGNETIC SWITCH BIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.5mT Trip, -2.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 5 | 22,31400 Kč | 111,57 Kč |
| 10 | 21,19700 Kč | 211,97 Kč |
| 25 | 19,87120 Kč | 496,78 Kč |
| 50 | 18,97440 Kč | 948,72 Kč |
| 100 | 18,15350 Kč | 1 815,35 Kč |
| 500 | 16,50404 Kč | 8 252,02 Kč |
| 1 000 | 15,89022 Kč | 15 890,22 Kč |
| 5 000 | 14,65518 Kč | 73 275,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 11,04635 Kč | 110 463,50 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |


