
A1125LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1333-2-ND - Tape & Reel (TR) 620-1333-1-ND - Cut Tape (CT) 620-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1125LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1125LLHLT-T Models |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 5mT Trip, 0.5mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
Voltage - Supply 3V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 5 | 27,90400 Kč | 139,52 Kč |
| 10 | 26,54900 Kč | 265,49 Kč |
| 25 | 24,92640 Kč | 623,16 Kč |
| 50 | 23,82540 Kč | 1 191,27 Kč |
| 100 | 22,81800 Kč | 2 281,80 Kč |
| 500 | 20,78918 Kč | 10 394,59 Kč |
| 1 000 | 20,03463 Kč | 20 034,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,96523 Kč | 56 895,69 Kč |
| 6 000 | 18,36226 Kč | 110 173,56 Kč |
| 9 000 | 18,03294 Kč | 162 296,46 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |

