Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1125ELHLT-T

DigiKey Part Number
620-A1125ELHLT-TTR-ND - Tape & Reel (TR)
620-A1125ELHLT-TCT-ND - Cut Tape (CT)
620-A1125ELHLT-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1125ELHLT-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1125ELHLT-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
4mA
Mfr
Current - Output (Max)
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Unipolar Switch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
5mT Trip, 0.5mT Release
Supplier Device Package
SOT-23W
Test Condition
-40°C ~ 85°C
Package / Case
SOT-23W
Voltage - Supply
3V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,86000 Kč25,86 Kč
522,81600 Kč114,08 Kč
1021,69000 Kč216,90 Kč
2520,33840 Kč508,46 Kč
5019,42060 Kč971,03 Kč
10018,57600 Kč1 857,60 Kč
50016,88502 Kč8 442,51 Kč
1 00016,25603 Kč16 256,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,36446 Kč46 093,38 Kč
6 00014,86187 Kč89 171,22 Kč
9 00014,58740 Kč131 286,60 Kč
Manufacturers Standard Package
Unit Price without VAT:25,86000 Kč
Unit Price with VAT:31,29060 Kč